Phoenix Contact 3209659 PT 2.5-TWIN/1P-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Plug In Termination

Subtotal (1 pack of 10 units)*

£33.13

(exc. VAT)

£39.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.313£33.13

*price indicative

RS Stock No.:
687-9580
Mfr. Part No.:
3209659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Single

Series

PT 2.5-TWIN/1P-PE

American Wire Gauge

26 → 12AWG

Termination Method

Plug In

Cable CSA

0.14 → 4mm²

Model Number

PT 2,5-TWIN/1P-PE

COO (Country of Origin):
DE

Phoenix Contact PT 2.5-TWIN/1P-PE Series DIN Rail Terminal Block, 26 to 12 AWG, Plug-In Termination Method - 3209659


This DIN rail terminal block is essential for various electrical applications, providing effective connectivity and termination. It is designed for straightforward integration within control cabinets and distribution boards, playing a crucial role in automation and electrical systems while ensuring reliable performance in challenging environments.

Features & Benefits


• Accommodates wire sizes from 26AWG to 12AWG for versatility
• Plug-in design simplifies maintenance and replacement tasks
• Rated for high voltage applications up to 6kV
• Compact single-level design optimises space utilisation
• Compatible with 2.5mm² cable connectors for versatile installations

Applications


• Used in control panels for automation systems
• Suitable for power distribution applications
• Integrated into electrical systems requiring high voltage durability

Can it operate in extreme temperatures?


Yes, it functions efficiently within a temperature range of -60 to 110°C.

Is additional equipment required for installation?


No additional equipment is usually necessary

it is designed for simple mounting on DIN rails.


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links