Phoenix Contact 3005109 UK 10-DREHSI (5X20) Series Black, 0.5 → 16mm², Single-Level, Screw Down Termination
- RS Stock No.:
- 648-3647
- Distrelec Article No.:
- 148-28-038
- Mfr. Part No.:
- 3005109
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.73 |
*price indicative
- RS Stock No.:
- 648-3647
- Distrelec Article No.:
- 148-28-038
- Mfr. Part No.:
- 3005109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Series | UK 10-DREHSI (5X20) | |
Termination Method | Screw Down | |
Cable CSA | 0.5 → 16mm² | |
Voltage Rating | 500 V | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series UK 10-DREHSI (5X20) | ||
Termination Method Screw Down | ||
Cable CSA 0.5 → 16mm² | ||
Voltage Rating 500 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Fuse Modular Terminal Block, 10A, 8kV Surge Voltage - UK 10-DREHSI (5X20) - 3005109
This fuse terminal block from Phoenix Contact has a low profile that makes it particularly useful in flat distributors. It's used to protect electrical control systems from short circuits and voltage fluctuations and has fuse links that are easy to access and replace.
Robust polyamide housing offers resistance to above-average wear and tear for compatibility with harsh industrial environments. This material also electrically insulates the terminal block to protect operators from shocks. The universal terminal block is easy to mount to a DIN rail and is modular, so offers maximum flexibility in the design of your control circuit. Its strong screw terminals accept conductors across a wide diameter range of 24 to 6AWG (American Wire Gauge).
Use this hard-wearing fuse terminal block in industrial power applications such as air conditioning and heating systems or automated control systems. Thanks to a wide operating temperature range of -60°C to +105°C, you can rely on it in extreme conditions.
Robust polyamide housing offers resistance to above-average wear and tear for compatibility with harsh industrial environments. This material also electrically insulates the terminal block to protect operators from shocks. The universal terminal block is easy to mount to a DIN rail and is modular, so offers maximum flexibility in the design of your control circuit. Its strong screw terminals accept conductors across a wide diameter range of 24 to 6AWG (American Wire Gauge).
Use this hard-wearing fuse terminal block in industrial power applications such as air conditioning and heating systems or automated control systems. Thanks to a wide operating temperature range of -60°C to +105°C, you can rely on it in extreme conditions.
• Accepts both solid and flexible wires
• Meets DIN EN 45545-2 (European Norm) standards for protection against fire in rail applications
• Meets DIN EN 45545-2 (European Norm) standards for protection against fire in rail applications
Related links
- Phoenix Contact 3073953 UK 10-DREHSI-EX (5X20) Series Black Single-Level Fused
- Phoenix Contact 3073966 UK 10-DREHSI-EX (6.3X32) Series Black Single-Level
- Phoenix Contact 3005688 UK 10-DREHSI/K(5X25) Series Black 1-Level, Screw Termination
- Phoenix Contact 3005507 3X32) 16mm², Screw Termination
- Phoenix Contact 3006098 UK 16 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3070354 USST 10 Series Grey Single-Level, Screw Termination
- Phoenix Contact 3064247 UT 10 SL Series Grey Single-Level, Screw Termination
- Phoenix Contact 3044188 UT 10 BU Series Blue Single-Level ATEX