Phoenix Contact 0443065 UISLKG 35 Series Green/Yellow, 0.75 → 35mm², Single-Level, Screw Termination

Subtotal (1 unit)*

£8.95

(exc. VAT)

£10.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.95

*price indicative

RS Stock No.:
648-3625
Distrelec Article No.:
304-23-178
Mfr. Part No.:
0443065
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

18 → 2AWG

Series

UISLKG 35

Termination Method

Screw

Cable CSA

0.75 → 35mm²

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

EAC

Model Number

UISLKG 35

COO (Country of Origin):
CN

Phoenix Contact UISLKG 35 Series Earth Terminal Block, Green/Yellow, Screw Termination - 0443065


This Phoenix Contact earth terminal block is a crucial component for electrical connections, featuring a cable CSA of 0.75 to 35 mm². It is designed for high current applications, with a current rating of 125A. The screw termination method ensures secure and reliable connections, making it an ideal choice for various industrial settings.

Features & Benefits


• The screw termination method provides a secure connection, minimizing the risk of disconnection
• With a current rating of 125A, this terminal block can handle high current applications effectively
• Supports cables with a CSA ranging from 0.75 to 35 mm², offering versatility in wiring solutions
• The earth terminal block ensures proper grounding, enhancing safety in electrical systems.

Applications


• Suitable for grounding applications in automation, electronics, and electrical systems
• Ideal for use in control panels, power distribution units, and industrial machinery

Can it handle high current loads?


Yes, it has a current rating of 125A, making it suitable for high current applications.

Will it provide a secure connection?


The screw termination method ensures a secure and reliable connection for electrical wiring.

Is it suitable for various cable sises?


Yes, it supports cables with a CSA ranging from 0.75 to 35 mm², offering versatility in wiring solutions.

Related links