Phoenix Contact 3206429 QTC 2.5 BU Series Blue, 0.5 → 2.5mm², Single-Level, Quick Connect Termination

Subtotal (1 unit)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.04

*price indicative

RS Stock No.:
648-2789
Mfr. Part No.:
3206429
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Single

American Wire Gauge

20 → 14AWG

Series

QTC 2.5 BU

Termination Method

Quick Connect

Cable CSA

0.5 → 2.5mm²

Current Rating

24A

Voltage Rating

800 V

Model Number

QTC 2,5 BU

COO (Country of Origin):
CN

QT Range


Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation

Group and Category

II 2 G D Ex e II

Certificate No.

KEMA 05ATEX2148 U

Related links