Phoenix Contact 3074169 UT 4-HESI (5X20) GY Series Grey, 1mm², 1-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£286.40

(exc. VAT)

£343.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 999,999,800 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.728£286.40

*price indicative

RS Stock No.:
270-2666
Mfr. Part No.:
3074169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

1

Series

UT 4-HESI (5X20) GY

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

1mm²

Voltage Rating

500 V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type design allows for use of the different terminal block types together or individually, providing the highest degree of flexibility.

Environmental friendly
No hazardous substances above threshold values

Related links