Phoenix Contact 3037012 ST 1.5 OG Series Orange, 0.5 → 1.5mm², ATEX, IECEx
- RS Stock No.:
 - 216-3657
 - Mfr. Part No.:
 - 3037012
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£51.10
(exc. VAT)
£61.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.022 | £51.10 | 
*price indicative
- RS Stock No.:
 - 216-3657
 - Mfr. Part No.:
 - 3037012
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Series | ST 1.5 OG | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 16 → 28AWG | |
| Cable CSA | 0.5 → 1.5mm² | |
| Fused | No | |
| Current Rating | 17.4A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 1,5 OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Orange  | ||
Series ST 1.5 OG  | ||
Voltage Rating 800 V  | ||
American Wire Gauge 16 → 28AWG  | ||
Cable CSA 0.5 → 1.5mm²  | ||
Fused No  | ||
Current Rating 17.4A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number ST 1,5 OG  | ||
The Phoenix Feed-through terminal block has 500V voltage. It has 17.5A current.
Number of levels 1
Number of connections 2
Potentials 1
Nominal cross section 1.5 mm²
Colour orange
Rated surge voltage 6 kV
Number of connections 2
Potentials 1
Nominal cross section 1.5 mm²
Colour orange
Rated surge voltage 6 kV
Related links
- Phoenix Contact 3037258 ST 1.5-TWIN OG Series Orange ATEX, IECEx
 - Phoenix Contact 3206267 QTC 1.5 OG Series Orange 1-Level, Quick Termination
 - Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange ATEX, IECEx
 - Phoenix Contact 3031076 ST 1.5 Series Grey Single-Level ATEX, IECEx
 - Allen Bradley 1492-L2Q-OR 1492 Series Orange Spring Clamp Termination IECEx
 - Allen Bradley 1492-L2-OR 1492 Series Orange Spring Clamp Termination IECEx
 - Phoenix Contact 1037086 PTS 2.5 OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange Push In Termination IECEx
 


