Phoenix Contact 1037086 PTS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 207-3675
- Mfr. Part No.:
- 1037086
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£53.50
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2025
- Plus 999,999,900 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.07 | £53.50 |
*price indicative
- RS Stock No.:
- 207-3675
- Mfr. Part No.:
- 1037086
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Orange | |
American Wire Gauge | 12 → 26AWG | |
Voltage Rating | 800 V | |
Series | PTS 2.5 OG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 4mm² | |
Fused | No | |
Current Rating | 24A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PTS 2,5 OG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 12 → 26AWG | ||
Voltage Rating 800 V | ||
Series PTS 2.5 OG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTS 2,5 OG | ||
- COO (Country of Origin):
- PL
The Phoenix feed-through terminal block with nominal voltage 800 V and nominal current 24 A. It has push-in connection method.
number of connections: 2
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: orange
mounting type: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: orange
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange Push In Termination IECEx
- Phoenix Contact 3210568 PTTB 2.5 OG Series Orange Push In Termination
- Phoenix Contact 3210372 PTT 2.5-2MT OG Series Orange Push In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange Single-Level, Push In Termination
- Phoenix Contact 3248127 MPT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange Push In Termination IECEx
- Phoenix Contact 1037084 PTS 2.5 YE Series Yellow Push In Termination IECEx
- Phoenix Contact 1037082 PTS 2.5 BK Series Black Push In Termination IECEx