Phoenix Contact 3209550 PT 2.5-TWIN WH Series White, 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 207-2875
- Mfr. Part No.:
- 3209550
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£75.20
(exc. VAT)
£90.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.504 | £75.20 |
*price indicative
- RS Stock No.:
- 207-2875
- Mfr. Part No.:
- 3209550
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Voltage Rating | 800 V | |
American Wire Gauge | 12AWG | |
Series | PT 2.5-TWIN WH | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Fused | No | |
Current Rating | 24A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 2,5-TWIN WH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Voltage Rating 800 V | ||
American Wire Gauge 12AWG | ||
Series PT 2.5-TWIN WH | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 2,5-TWIN WH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 24A. It has Push in connection method and 3 number of connections.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3037339 ST 2.5-TWIN WH Series White Spring Clamp Termination
- Phoenix Contact 1079168 UT 4-TWIN WH Series White 1-Level, Screw Termination
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange Push In Termination IECEx
- Phoenix Contact 3209579 PT 2 Series White Push In Termination IECEx
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey Single-Level ATEX
- Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue Single-Level ATEX
- Phoenix Contact 3209514 PT 2.5 WH Series White Single-Level, Push In Termination
- Phoenix Contact 3037177 ST 4 WH Series White ATEX, IECEx