Phoenix Contact 3044637 UTTB 2,5 BK Series Black, Screw Termination
- RS Stock No.:
- 204-7680
- Mfr. Part No.:
- 3044637
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£156.50
(exc. VAT)
£188.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £3.13 | £156.50 |
*price indicative
- RS Stock No.:
- 204-7680
- Mfr. Part No.:
- 3044637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Series | UTTB 2,5 BK | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Screw | |
Voltage Rating | 500 V | |
Current Rating | 28A | |
Model Number | UTTB 2,5 BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Series UTTB 2,5 BK | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Screw | ||
Voltage Rating 500 V | ||
Current Rating 28A | ||
Model Number UTTB 2,5 BK | ||
- COO (Country of Origin):
- DE
The Phoenix contact double-level terminal block has a screw connection method and wire size 26 - 12.
Screw connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 0424039 AKG 35 BK Series Black 1-Level, Screw Termination
- Phoenix Contact 2798789 USLKG 4 BK/BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3057348 URTK/S-IB BK Series Black 1-Level, Screw Termination
- Phoenix Contact 3044226 UT 35 BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3045208 UT 6 BK Series Black Single-Level, Screw Termination
- Phoenix Contact 711344 UK 5 N BK Series Black 1-Level, Screw Termination
- Phoenix Contact 3074282 UTTB 4-PE BK Series Black Screw Termination
- Allen Bradley 1492-W4-BL 1492-W Series Black, Screw Termination