Phoenix Contact 3074282 UTTB 4-PE BK Series Black, Double-Level, Screw Termination

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
855-8699
Mfr. Part No.:
3074282
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Double

Series

UTTB 4-PE BK

Termination Method

Screw

Model Number

UTTB 4-PE BK

COO (Country of Origin):
DE
Feed-through terminal block, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: black, mounting type: NS 35/7,5, NS 35/15

Related links