Phoenix Contact 3000608 UT 4 Series Feed Through Terminal Block Grey, 0.14mm², 6 mm², 1-Level, Screw, IECEx/ATEX
- RS Stock No.:
- 201-6302
- Mfr. Part No.:
- 3000608
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£105.50
(exc. VAT)
£126.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.11 | £105.50 |
*price indicative
- RS Stock No.:
- 201-6302
- Mfr. Part No.:
- 3000608
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Grey | |
| Sub Type | Multi-Conductor | |
| Number of Levels | 1 | |
| Series | UT 4 | |
| Voltage | 1kV | |
| Cable CSA | 0.14, 6mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Fused | No | |
| Terminal Block Current | 32A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | CSA, cUL, cULus, EAC, IEC 60947-7-1, IECEE CB, RS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Grey | ||
Sub Type Multi-Conductor | ||
Number of Levels 1 | ||
Series UT 4 | ||
Voltage 1kV | ||
Cable CSA 0.14, 6mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Fused No | ||
Terminal Block Current 32A | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals CSA, cUL, cULus, EAC, IEC 60947-7-1, IECEE CB, RS, UL, VDE | ||
The Phoenix feed through terminal block with the voltage rating of 1000V and short circuit current of 0.48kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044584 UT 4 Series Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- Phoenix Contact 3045114 UT 4 Series Feed Through Terminal Block Yellow 1-Level IECEx/ATEX
- Phoenix Contact 3046197 UT 4 Series Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- Phoenix Contact 3044365 UT 4 Series Feed Through Terminal Block Red 1-Level IECEx/ATEX
- Phoenix Contact 3044607 UT 4 Series Feed Through Terminal Block Violet 1-Level IECEx/ATEX
- Phoenix Contact 3048836 UT 4 Series Non-Fuse DIN Rail Terminal Blue 1-Level IECEx/ATEX
- Phoenix Contact 3047691 UT 4-MTD BK Series Feed Through Terminal Block Black 1-Level IECEx, ATEX
- Phoenix Contact 3074460 UT 4 - QUATTRO Series Feed Through Terminal Block Red 1-Level IECEx/ATEX


