Phoenix Contact 3037300 ST 1,5 Series Black, 0.08 → 1.5mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 201-5987
- Mfr. Part No.:
- 3037300
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.072
(exc. VAT)
£1.286
(inc. VAT)
- RS Stock No.:
- 201-5987
- Mfr. Part No.:
- 3037300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
American Wire Gauge | 28→ 16AWG | |
Series | ST 1,5 | |
Termination Method | Spring Clamp | |
Cable CSA | 0.08 → 1.5mm² | |
Voltage Rating | 500 V | |
Current Rating | 17.5A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | ST 1,5-TWIN BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
American Wire Gauge 28→ 16AWG | ||
Series ST 1,5 | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 1.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 1,5-TWIN BK | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3037274 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037025 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037261 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037041 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037407 ST 4 Series Black Spring Clamp Termination IECEx
- Phoenix Contact 3031076 ST 1.5 Series Grey Single-Level ATEX, IECEx
- Allen Bradley 1492-L2Q-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L2-BL 1492 Series Black Spring Clamp Termination IECEx