Phoenix Contact 3002615 PT 4 Series Grey, 0.2 → 6mm², Push In Termination

Subtotal (1 pack of 50 units)*

£370.20

(exc. VAT)

£444.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£7.404£370.20

*price indicative

RS Stock No.:
201-5620
Mfr. Part No.:
3002615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PT 4

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

500 V

Current Rating

30,20A

Model Number

PT 4-L/L

The Phoenix multi level terminal block featured with easy and tool free direct plug in with help of push in multi conductor connection. It can work in ambient temperature from -60 °C to 85 °C.

Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links