Phoenix Contact 3213607 PTS 4-QUATTRO Series, Push In Termination

Subtotal (1 pack of 5 units)*

£9.56

(exc. VAT)

£11.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 999,999,900 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.912£9.56

*price indicative

RS Stock No.:
123-8008
Mfr. Part No.:
3213607
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage Rating

800 V

Series

PTS 4-QUATTRO

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Current Rating

32A

Model Number

PTS 4-QUATTRO

PTS Series Feed Through Terminal Blocks


A professional range of PTS series Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.


PTS Series

Related links