Phoenix Contact 3031681 STS 4-QUATTRO Series Grey, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 804-0211
- Mfr. Part No.:
- 3031681
- Brand:
- Phoenix Contact
- RS Stock No.:
- 804-0211
- Mfr. Part No.:
- 3031681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | STS 4-QUATTRO | |
| Termination Method | Spring Clamp | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Model Number | STS 4-QUATTRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series STS 4-QUATTRO | ||
Termination Method Spring Clamp | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Model Number STS 4-QUATTRO | ||
- COO (Country of Origin):
- DE
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Related links
- Phoenix Contact 3031445 ST 4-QUATTRO Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3031746 STS 2.5-QUATTRO Series Grey Spring Clamp Termination
- Phoenix Contact 3031665 STS 4-TWIN Series Grey Spring Clamp Termination
- Phoenix Contact 3036592 STS 4-TWIN/L Series Grey Spring Clamp Termination
- Phoenix Contact 3036424 STS 4 Series Grey Spring Clamp Termination
- Phoenix Contact 3213124 ST 1.5/S-QUATTRO Series Grey Spring Clamp Termination
- Phoenix Contact 3037782 ST 4-QUATTRO-DIO 1N 5408/L-R Series Grey Spring Clamp Termination
- Phoenix Contact 3036534 ST 2.5-QUATTRO-DIO/R-L Series Grey Spring Clamp Termination


