Omron XW5TS60111 XW5T Series Grey, 6mm², Single-Level, Screw Termination
- RS Stock No.:
- 123-7902
- Mfr. Part No.:
- XW5TS60111
- Brand:
- Omron
Subtotal (1 pack of 10 units)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.525 | £15.25 |
*price indicative
- RS Stock No.:
- 123-7902
- Mfr. Part No.:
- XW5TS60111
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Colour | Grey | |
Number of Levels | Single | |
Voltage Rating | 1 kV | |
Series | XW5T | |
American Wire Gauge | 20 → 10AWG | |
Termination Method | Screw | |
Cable CSA | 6mm² | |
Current Rating | 41 (IEC) A, 50 (UL) A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series XW5T | ||
American Wire Gauge 20 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Current Rating 41 (IEC) A, 50 (UL) A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Slim 3.5 mm width
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
Related links
- Omron XW5GS60111 XW5G Series Grey Single-Level, Screw Termination
- Omron XW5TS35111 XW5T Series Grey Single-Level, Screw Termination
- Omron XW5TS16111 XW5T Series Grey Single-Level, Screw Termination
- Omron XW5TS40221 XW5T Series Grey Single-Level, Screw Termination
- Entrelec 1SNK506010R0000 ZS6 Series Grey Single-Level ATEX
- Entrelec 1SNA115118R1100 SNA Series Grey Single-Level, Screw Termination
- Entrelec 1SNA115685R1200 SNA Series Grey Single-Level, Screw Termination
- Entrelec 1SNA115277R2000 SNA Series Grey Single-Level, Screw Termination