Phoenix Contact FBS Series Jumper Bar for Use with Terminal Block
- RS Stock No.:
- 851-6676
- Mfr. Part No.:
- 3213125
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£224.62
(exc. VAT)
£269.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £224.62 | £4.492 |
*price indicative
- RS Stock No.:
- 851-6676
- Mfr. Part No.:
- 3213125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | FBS | |
For Use With | Terminal Block | |
Mounting Type | Plug-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series FBS | ||
For Use With Terminal Block | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
Phoenix Contact Jumper Bar For Terminal Block, 3.5mm Pitch, 10 Positions - FBS 10-3,5 BU - 3213125
Set up multiple electrical connections in your terminal block using this jumper bar from Phoenix Contact. It transmits current from a single cable to several devices on the block, eliminating the need for separate wires. Benefitting from plug-in mounting, you can simply clip it onto the terminal plug for a hassle-free installation. As a 10-position unit, you'll find this to be a versatile choice.
The component fits easily into crowded panels due to its slim pitch of 3.5mm. A broad operating temperature range between -60°C and +105°C means it can withstand harsh environments. Copper construction means it's highly conductive and has thermal resistance for reliable current transmissions. You can safely use this jumper bar in powerful industrial systems thanks to its maximum load current rating of 17.5A.
The component fits easily into crowded panels due to its slim pitch of 3.5mm. A broad operating temperature range between -60°C and +105°C means it can withstand harsh environments. Copper construction means it's highly conductive and has thermal resistance for reliable current transmissions. You can safely use this jumper bar in powerful industrial systems thanks to its maximum load current rating of 17.5A.
• Blue housing for easy colour-coding in crowded setups
• Light weight of 3.41g for reduced strain on terminal block
• Can be cut for flexible assembly
• Flammability rating of UL94 V0 indicates burning will stop within 10 seconds
• Polyamide insulation for electrical safety
• Light weight of 3.41g for reduced strain on terminal block
• Can be cut for flexible assembly
• Flammability rating of UL94 V0 indicates burning will stop within 10 seconds
• Polyamide insulation for electrical safety
Related links
- Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 50-5 GY Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-3.5 GY Series Jumper Bar
- Phoenix Contact FBS 2-5 Series Jumper Bar, 24A
- Phoenix Contact FBS Series 2-Pole Jumper Bar for Use with Terminal Block
- Phoenix Contact FBS 5-5 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 20-3.5 Series Jumper Bar for Use with Modular Terminal Block