Phoenix Contact FBS Series 2-Pole Jumper Bar for Use with Terminal Block
- RS Stock No.:
- 652-3650
- Mfr. Part No.:
- 3030284
- Brand:
- Phoenix Contact
- RS Stock No.:
- 652-3650
- Mfr. Part No.:
- 3030284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | 2-Pole Jumper Bar | |
| Series | FBS | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type 2-Pole Jumper Bar | ||
Series FBS | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- DE
Phoenix Contact FBS Series Jumper Bar, For DIN Rail Terminal Blocks - 3030284
This Phoenix Contact jumper bar, part of the FBS series, is ideal for use with DIN rail terminal blocks in industrial automation and electrical distribution applications. The red colour ensures easy identification for efficient connectivity solutions.
Features & Benefits
• Plug in bridge designed for DIN rail terminal blocks
• Number of positions - 2 for streamlined electrical connections
• Red colour for quick and easy visibility
• Number of positions - 2 for streamlined electrical connections
• Red colour for quick and easy visibility
Applications
• Connects DIN rail terminal blocks in electrical distribution panels
• Facilitates quick jumper connections in control cabinets for automation systems
• Ensures efficient connectivity solutions in industrial settings
• Facilitates quick jumper connections in control cabinets for automation systems
• Ensures efficient connectivity solutions in industrial settings
Can it be used with DIN rail terminal blocks?
Yes, this jumper bar is specifically designed for use with DIN rail terminal blocks.
Will it help in streamlining electrical connections?
Yes, the jumper bar allows for quick and easy connections in control cabinets.
CLIPLINE complete accessories
Related links
- Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Jumper Bar for Use with Terminal Block
- Phoenix Contact FBS 50-5 GY Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-3.5 GY Series Jumper Bar
- Phoenix Contact FBS 2-5 Series Jumper Bar, 24A
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS Series Plug-In Bridge for Use with DIN Rail Terminal Blocks, 41A


