Phoenix Contact D-PTTB 2.5 Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 10 units)*

£4.37

(exc. VAT)

£5.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,610 unit(s) ready to ship
  • Plus 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.437£4.37

*price indicative

RS Stock No.:
687-9653
Mfr. Part No.:
3211634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-PTTB 2.5

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
DE

Accessories for Push-In Connection Terminal Blocks


These accessories are for use with this range of Push-In Terminal Blocks.

Phoenix Contact Cover, PA Housing, 3.34g Weight - D-PTTB 2,5 - 3211634


Safeguard the open sides of your DIN rail terminal blocks with this end cover from Phoenix Contact. It does double duty by providing both dust protection and insulation to prevent electric shocks during handling and operation. As this component is made of durable PA, it handles the strain and wear that come with rugged industrial environments, giving you long-term performance. Quick snap-on mounting is easy and needs no tools, saving time and hassle.
Compact dimensions of 68 (L) x 2.2 (W) x 39.6mm (H) make this product an accurate, low-bulk fit for compatible devices. With an operating temperature margin between -60°C and +105°C, it has no difficulty standing up to extreme industrial conditions.
This end cover is compatible with terminal blocks from Phoenix Contact's PTTB 2.5 series. You'll find these commonly used in the automotive industry and switchgear applications.

Features & Benefits


• RoHS certification indicates that it only contains minimal amounts of hazardous material
• UL 94-V0 rating means it's self-extinguishing, as it stops burning in 10 seconds or less in the event of a fire


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links