Phoenix Contact ZBF Series Marker Strip for Use with Terminal Block
- RS Stock No.:
- 627-1999
- Mfr. Part No.:
- 0808642
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
- Plus 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.408 | £2.04 |
*price indicative
- RS Stock No.:
- 627-1999
- Mfr. Part No.:
- 0808642
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
Series | ZBF | |
For Use With | Terminal Block | |
Colour | White | |
Material | Polyamide | |
Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Series ZBF | ||
For Use With Terminal Block | ||
Colour White | ||
Material Polyamide | ||
Pitch 5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZBF Series Marker, White PA, Latching Mounting - 0808642
This marker strip is an essential accessory in the field of terminal block solutions. Designed specifically for terminal blocks with a width of 5mm, this white marker strip is made from durable PA material, ensuring longevity in various operational conditions. It features a latching mount type that allows easy installation and secure placement.
Features & Benefits
• Multi-section strips can be conveniently separated as needed
• Custom labelling service available for specific requirements
• Unlabelled strips can be marked using plotters or by hand
• Compatible with modular terminal blocks and electronic modules
• Wipe resistance ensures durability against routine handling
• Silicone and halogen-free components add safety for industrial use
• Custom labelling service available for specific requirements
• Unlabelled strips can be marked using plotters or by hand
• Compatible with modular terminal blocks and electronic modules
• Wipe resistance ensures durability against routine handling
• Silicone and halogen-free components add safety for industrial use
Applications
• Used for identifying circuits in electrical panels
• Ideal for marking terminal blocks in automation systems
• Utilised in electronic modules for clear visual identification
• Suitable for labelling during assembly or maintenance tasks
• Ideal for marking terminal blocks in automation systems
• Utilised in electronic modules for clear visual identification
• Suitable for labelling during assembly or maintenance tasks
How does the latching mount enhance usability in various applications?
The latching mount provides secure placement within the flat marker groove, minimising the chance of accidental removal while ensuring easy access for repositioning during installation or maintenance.
What are the ambient temperature limits for operation?
The marker strip is engineered to withstand a wide temperature range from -40°C to 100°C, making it suitable for diverse industrial environments without compromising performance or integrity.
Can the marker strip be customised for specific labelling needs?
Yes, the marker strip can be customised through a labelling service offered, allowing for specific legends to be printed according to user requirements, enhancing clarity in identification.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact ZB5.LGS :01 -10 Series Marker Strip for Use with DIN Rail Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4 QR Marker Strip for use with for use with Terminal Blocks
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m