Phoenix Contact TBUS-2 Series DIN Rail Connector, 8A
- RS Stock No.:
 - 286-1113
 - Mfr. Part No.:
 - 2695439
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£105.24
(exc. VAT)
£126.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 19 November 2025
 - Plus 999,999,950 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £10.524 | £105.24 | 
*price indicative
- RS Stock No.:
 - 286-1113
 - Mfr. Part No.:
 - 2695439
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | TBUS-2 | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type DIN Rail Connector  | ||
Series TBUS-2  | ||
Current Rating 8A  | ||
Mounting Type DIN Rail  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact DIN rail bus connectors is for bridging the supply voltage, can be snapped onto NS 35/... DIN rail in accordance with EN 60715.
No hazardous substances above threshold values
Environmental friendly
Environmental friendly
Related links
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
 - Phoenix Contact TBUS Series DIN Rail Bus Connector
 - Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal
 - Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 6A
 - Phoenix Contact 5/ 5-ST-3 81 GN, ME 22 Series DIN Rail Connector for Use with Connecting With Electronics
 - Phoenix Contact 8 TBUS, ME 18 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
 - Phoenix Contact MCVK Series DIN Rail Connector for Use with MC 1, 8A
 - Phoenix Contact 5/ 1-L 24A
 


