Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles

Subtotal (1 pack of 10 units)*

£14.54

(exc. VAT)

£17.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.454£14.54

*price indicative

RS Stock No.:
284-1955
Mfr. Part No.:
2200152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Lateral Element (Left)

Series

UM-PRO

For Use With

DIN Rails for UM-PRO Profiles

Mounting Type

DIN Rail Mount

COO (Country of Origin):
PL
The Phoenix Contact Lateral element offers easy integration of large electronics components, thanks to the open design. This lateral element constructed with heat resistant UM-PRO which is made from polyamide with UL approval up to 100 degree Celsius.

High degree of flexibility
IP20 degree of protection
Freely positionable covering hoods

Related links