Phoenix Contact UM-BASIC/PRO Series Lateral Element (Right) for Use with DIN Rails for UM-BASIC Profiles

Subtotal (1 pack of 10 units)*

£25.83

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.583£25.83

*price indicative

RS Stock No.:
284-1630
Mfr. Part No.:
2202022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Lateral Element (Right)

Series

UM-BASIC/PRO

For Use With

DIN Rails for UM-BASIC Profiles

Mounting Type

DIN Rail Mount

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Lateral element featuring different base profiles, each equipped with three PCB levels. Its design allows for the positioning of module covers with various geometries in any desired configuration. This versatility extends to compatibility with numerous standard connection technologies.

High degree of flexibility
IP20 degree of protection
Freely positionable covering hoods

Related links