Phoenix Contact ICS25 Series Connection Plate for Use with ICS Range
- RS Stock No.:
- 239-5112
- Mfr. Part No.:
- 2203895
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.80
(exc. VAT)
£17.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.48 | £14.80 |
*price indicative
- RS Stock No.:
- 239-5112
- Mfr. Part No.:
- 2203895
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connection Plate | |
Series | ICS25 | |
For Use With | ICS Range | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
Series ICS25 | ||
For Use With ICS Range | ||
The Phoenix Contact Connection plate modular electronics housing consists of a lower housing part in which you can insert one or two assembled PCBs. The assembled housing is sealed with a cover.
Housing type DIN rail housing
Housing series ICS
Type ICS filler, with RJ45 function cutout
Max. IP code to attain IP20
Housing series ICS
Type ICS filler, with RJ45 function cutout
Max. IP code to attain IP20
Related links
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range
- Phoenix Contact 1072501 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072519 Series Connection Plate for Use with ICS25
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact 1104318 Series Connection Plate for Use with ICS25
- Phoenix Contact 1104313 Series Connection Plate for Use with ICS25