Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range

Subtotal (1 pack of 10 units)*

£66.26

(exc. VAT)

£79.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.626£66.26

*price indicative

RS Stock No.:
239-5111
Mfr. Part No.:
2203881
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Base Housing

Series

ICS25

For Use With

ICS Range

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing modular electronics housing consists of a lower housing part in which you can insert one or two assembled PCBs. The assembled housing is sealed with a cover.

Housing type DIN rail housing
Housing series ICS
Type Lower housing part with metal foot catch
Max. IP code to attain IP20
Mounting type DIN rail mounting
Number of levels 3

Related links