Phoenix Contact D-UTME Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 10 units)*

£10.53

(exc. VAT)

£12.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.053£10.53

*price indicative

RS Stock No.:
217-6436
Mfr. Part No.:
3047426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-UTME

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
DE
The Phoenix Contact have end cover having length 100.8 mm, width 2.2 mm and height 49.6 mm. The colour of the end cover is grey.

Ambient temperature for operation is -60 °C to 105 °C

Related links