Phoenix Contact PTFIX Series Flange Cover

Subtotal (1 bag of 10 units)*

£5.41

(exc. VAT)

£6.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.41£0.541

*price indicative

RS Stock No.:
187-9913
Mfr. Part No.:
3274060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Flange Cover

Series

PTFIX

Contact Dimensions

(L) 28.6 x(W) 8.6 x (H) 21.7mm

COO (Country of Origin):
PL

Phoenix Contact Grey Flange - PTFIX-F - 3274060


Keep your connections secure and well organised with this flange terminal block from Phoenix Contact. It features a screw-on mount that will keep it firmly in place.
The flange can be used at temperatures ranging from -60°C up to +105°C, and will even withstand heat of up to +130°C for short periods. This makes it suitable for use in a wide range of demanding industrial environments. It's made from tough and durable PA (polyamide), so it delivers a reliably long service life.
The flange has a flammability rating of V0, meaning that, if exposed to flame, it will stop burning within 10 seconds and any drops will not be alight. This device meets the RoHS (Restriction of Hazardous Substances) directive, so you can be sure it contains only minimal levels of hazardous substances. Conformity to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards means it won't generate damaging electrostatic discharge.

• Dimensions of 28.6 (L) x 8.6 (W) x 21.7 mm (H)
• Hole diameter of 3.2 mm
• Maximum tightening torque of 0.3 Nm

Related links