Phoenix Contact PTFIX Series DIN Rail Adapter

Subtotal (1 bag of 10 units)*

£6.41

(exc. VAT)

£7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.41£0.641

*price indicative

RS Stock No.:
187-9911
Mfr. Part No.:
3274056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Adapter

Series

PTFIX

Contact Dimensions

(L) 45.7 x (W) 10.3 x (H) 11.9mm

COO (Country of Origin):
PL

Phoenix Contact DIN Rail Adapter - PTFIX-NS35A - 3274056


When you need to mount a terminal block on a DIN rail, Phoenix Contact's DIN rail adapter is a go-to choice. It features push-in connections to make installation as quick and easy as possible, without the need for any tools.
Using this adapter will save you space on your DIN rail and let you build any application flexibly. You'll also be able to put together a complete system in an organised fashion, making the build efficient, compact and safe.
This device has a flammability rating of V0, meaning burning will stop within 10 seconds on a vertical part, allowing for drops of plastic that are not in flames. The adapter meets the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than trace levels of hazardous substances. You can be sure it won't damage equipment through electrostatic discharge, as it conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.

• DIN rail adapter accessory type
• Dimensions of 45.7 (L) x 10.3 (W) x 12 mm (H)
• Grey in colour
• Unit weight of 1.35 g

Related links