Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 4.2A

Subtotal (1 unit)*

£86.66

(exc. VAT)

£103.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.66

*price indicative

RS Stock No.:
778-2689
Distrelec Article No.:
110-49-034
Mfr. Part No.:
2902993
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Dimensions

55 x 90 x 84mm

Height

90mm

Width

90mm

Depth

84mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/100W

Efficiency

89%

Ripple And Noise

30mV Pk-Pk

MTBF

> 738000h

Mounting Type

DIN Rail Mount

COO (Country of Origin):
VN

Phoenix Contact UNO Single Phase Power Supplies


The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:


• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?


The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?


Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Phoenix Contact Switch Mode Power Supply, 4.2A, 24V DC - UNO-PS/1AC/24DC/100W - 2902993


This switch mode power supply from Phoenix Contact is suited to energising high power density industrial equipment and components. It efficiently switches alternating current (AC) into a direct current (DC) supply to run appliances and equipment used in industrial process control and automation applications.
For convenient and quick assembly, the device is easy to mount onto a DIN rail. Its slim profile saves space in a busy control cabinet for improved packing efficiency. A mean time between failures of 500,000 hours makes the unit reliable and able to provide consistent performance over its entire lifecycle. You'll find screw connectors on this power supply to ensure secure wiring that's unlikely to work loose, even in vibrating operating conditions.
Choose a component like this for power distribution and industrial lighting applications. It has a high power rating of 100W combined with low operating noise.

• Accepts a wide input voltage of 85 to 264V AC for compatibility with a broad range of power inputs
• Compact dimensions of 90 (H) x 55 (W) x 84mm (D) for space efficiency
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions, both indoors and outdoors

Related links