Phoenix Contact QUINT4-PS/1AC/24DC/2.5/PT Switch Mode DIN Rail Power Supply, 230V ac ac, dc Input, 24V dc dc Output,
- RS Stock No.:
- 174-5881
- Distrelec Article No.:
- 303-09-523
- Mfr. Part No.:
- 2909576
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.59
(exc. VAT)
£115.91
(inc. VAT)
FREE delivery for orders over £50.00
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 November 2025
Units | Per unit |
---|---|
1 + | £96.59 |
*price indicative
- RS Stock No.:
- 174-5881
- Distrelec Article No.:
- 303-09-523
- Mfr. Part No.:
- 2909576
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | QUINT4-PS/1AC/24DC/2.5/PT | |
Type | Switch Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 230V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Dimensions | 32 x 90 x 106mm | |
Width | 32mm | |
Depth | 90mm | |
Height | 106mm | |
MTBF | 1347000 h @ 25 °C, 295000 h @ 60 °C, 734000 h @ 40 °C | |
Special Features | Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W | |
Maximum Temperature | +70°C | |
Mounting Type | DIN Rail Mount | |
Minimum Temperature | -25°C | |
Ripple And Noise | 40mV Pk-Pk | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series QUINT4-PS/1AC/24DC/2.5/PT | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 230V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Dimensions 32 x 90 x 106mm | ||
Width 32mm | ||
Depth 90mm | ||
Height 106mm | ||
MTBF 1347000 h @ 25 °C, 295000 h @ 60 °C, 734000 h @ 40 °C | ||
Special Features Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W | ||
Maximum Temperature +70°C | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -25°C | ||
Ripple And Noise 40mV Pk-Pk | ||
- COO (Country of Origin):
- VN
Phoenix Contact PSU, 24V DC Nominal Output Voltage, 60W Output Power - QUINT4-PS/1AC/24DC/2.5/PT - 2909576
A dynamic boost function means you can use the unit to start heavy loads. Its preventive function monitoring lets you detect critical operating states before they occur, so you can take action before equipment is damaged. For safety, the input and output are insulated to minimise the risk of electric shocks. Slim dimensions of 106 (H) x 32 (W) x 90mm (D) save on installation space in your control cabinet.
Thanks to its push-in connection design, you can easily connect devices to this PSU without using tools. It conforms to EU electromagnetic compatibility standards, so you can rely on it not to interfere with the function of nearby electronic devices.
Features & Benefits
• Snaps onto a DIN rail for quick and tool-free mounting
• Meets IEC 61010-2-201 safety standards for electrical equipment used in measuring, control and laboratory settings
Related links
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC-DC Converter 24 V dc Input DIN Rail Mount, +70°C
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 1.25A