Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 10A
- RS Stock No.:
- 134-9909
- Distrelec Article No.:
- 301-03-326
- Mfr. Part No.:
- 2903160
- Brand:
- Phoenix Contact
Subtotal (1 box of 1 unit)*
£341.21
(exc. VAT)
£409.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 + | £341.21 |
*price indicative
- RS Stock No.:
- 134-9909
- Distrelec Article No.:
- 301-03-326
- Mfr. Part No.:
- 2903160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | TRIO POWER | |
Type | Switched Mode | |
Number of Outputs | 2 | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 10A | |
Width | 68mm | |
Height | 130mm | |
Depth | 160mm | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
Efficiency | >93% | |
Model | TRIO-PS-2G/1AC/48DC/10 | |
Maximum Temperature | +70°C | |
Ripple And Noise | < 50mV Pk-Pk | |
MTBF | >800000h | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series TRIO POWER | ||
Type Switched Mode | ||
Number of Outputs 2 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 10A | ||
Width 68mm | ||
Height 130mm | ||
Depth 160mm | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Efficiency >93% | ||
Model TRIO-PS-2G/1AC/48DC/10 | ||
Maximum Temperature +70°C | ||
Ripple And Noise < 50mV Pk-Pk | ||
MTBF >800000h | ||
- COO (Country of Origin):
- CN
Phoenix Contact TRIO Single Phase Power Supplies
The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and Benefits:
- Can be used on networks where the phases become imbalanced
- Withstands up to 300Vac input
- Temperature range -25 to +70°C
- Robust metal housing
- High Electric strength
- Minimize installation costs by using the third negative terminal block as a grounding terminal block
- High MTBF (mean time between failures) of more than 500,000 hours
- High dielectric strength of up to 300 V AC
- Quick installation thanks to a push-in connection
- Slim design
- Input for AC and DC voltage
Typical applications:
Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
Phoenix Contact Switch Mode Power Supply, 10A, 48V DC - TRIO-PS-2G/1AC/48DC/10 - 2903160
Maintain reliable power and signal supply over long cable runs with this switch mode power supply from Phoenix Contact. It has an adjustable output so you can set it to compensate for extended lengths of cord without worrying about it losing its power or signal transmission abilities.
A mean time between failures of over 800,000 hours means the unit offers mechanical and electrical stability throughout an extended service life. It's insensitive to electromagnetic discharge, so won't be negatively affected by nearby electronic components. Push-in connectors make the power supply easy to assemble without using any tools.
This unit has a dynamic power reserve that offers reliable starting of difficult loads. It's suitable for one-phase industrial systems, such as those found in machine building applications and automated assembly lines.
A mean time between failures of over 800,000 hours means the unit offers mechanical and electrical stability throughout an extended service life. It's insensitive to electromagnetic discharge, so won't be negatively affected by nearby electronic components. Push-in connectors make the power supply easy to assemble without using any tools.
This unit has a dynamic power reserve that offers reliable starting of difficult loads. It's suitable for one-phase industrial systems, such as those found in machine building applications and automated assembly lines.
• Mechanically robust and resistant to vibration and shock for use in harsh working conditions
• Reliable operation in a wide range of temperatures from -25°C to +70°C
• Conforms to EN 55011 (European Norm) noise emission standards for quieter operation
• Meets UL 508 (Underwriters' Laboratories) safety standards for industrial control equipment that stops, starts or regulates electric motors
• Reliable operation in a wide range of temperatures from -25°C to +70°C
• Conforms to EN 55011 (European Norm) noise emission standards for quieter operation
• Meets UL 508 (Underwriters' Laboratories) safety standards for industrial control equipment that stops, starts or regulates electric motors
Related links
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 12V dc dc Output, 10A
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 10A
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 48V dc dc Output
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- RND RND 315 Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A