Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX TBUS BS KMGY Series , 6.6 x 5.8 x 30mm, Polyamide Electronic

Subtotal (1 box of 50 units)*

£28.54

(exc. VAT)

£34.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£28.54£0.571

*price indicative

RS Stock No.:
858-6401
Mfr. Part No.:
2199650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

Length

6.6mm

Width

5.8mm

Dimensions

6.6 x 5.8 x 30mm

Height

30mm

Colour

Grey

Series

ME MAX TBUS BS KMGY

COO (Country of Origin):
DE
DIN rail housing, Filler plugs for TBUS recess, width: 5.8 mm, height: 30 mm, depth: 6.6 mm, color: light gray (7035)

Related links