Phoenix Contact DIN Rail Housing Enclosure Type ICS Series , 14.35 x 50.1 x 100mm, Polyamide DIN Rail Enclosure
- RS Stock No.:
- 277-8605
- Mfr. Part No.:
- 1077656
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,009.09
(exc. VAT)
£1,210.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £100.909 | £1,009.09 |
*price indicative
- RS Stock No.:
- 277-8605
- Mfr. Part No.:
- 1077656
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | DIN Rail Housing | |
Body Material | Polyamide | |
DIN Rail Type | Enclosure Base | |
Length | 14.35mm | |
Dimensions | 14.35 x 50.1 x 100mm | |
Series | ICS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 14.35mm | ||
Dimensions 14.35 x 50.1 x 100mm | ||
Series ICS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Upper housing part with touch display is a DIN rail housing system for visualization and operation in the control cabinet. It is a coordinated housings with pre-installed touch displays.
Time saving assembly of ready to use modules
Flexible use
Flexible use
Related links
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
- Phoenix Contact DIN Rail Housing Enclosure Type, Polyamide DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-PRO Series Polyamide DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type UEGM Series Polyamide DIN Rail Enclosure