Phoenix Contact DIN Rail Housing Enclosure Type, Polyamide DIN Rail Enclosure
- RS Stock No.:
 - 241-6107
 - Mfr. Part No.:
 - 2907732
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£345.95
(exc. VAT)
£415.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £6.919 | £345.95 | 
*price indicative
- RS Stock No.:
 - 241-6107
 - Mfr. Part No.:
 - 2907732
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | Polyamide | |
| Length | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Enclosure Type DIN Rail Housing  | ||
Body Material Polyamide  | ||
Length 107.3mm  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact's mounting base housing can be mounted on the DIN rail. Tool-free mounting, variety of connection technology.
Maximum IP code to attain IP20
Mounting type DIN rail mounting
Width 22.6 mm
Height 99 mm
Depth 107.3 mm
Mounting type DIN rail mounting
Width 22.6 mm
Height 99 mm
Depth 107.3 mm
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type, Polyamide DIN Rail Enclosure
 - Phoenix Contact Profile Housing Enclosure Type UM-PRO Series Polyamide DIN Rail Enclosure
 - Phoenix Contact DIN Rail Housing Enclosure Type ICS Series Polyamide DIN Rail Enclosure
 - Phoenix Contact DIN Rail Housing Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
 - Phoenix Contact Upper Housing Part Enclosure Type, Polyamide DIN Rail Enclosure
 - Phoenix Contact Profile Housing Enclosure Type UM-PRO Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Vented Sides Enclosure Type, Polyamide Electronic Housing
 - Phoenix Contact Electronic Housing Enclosure Type UEGM Series Polyamide DIN Rail Enclosure
 
