Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing

Subtotal (1 pack of 10 units)*

£30.60

(exc. VAT)

£36.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.06£30.60

*price indicative

RS Stock No.:
230-1184
Mfr. Part No.:
2203886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing Upper Part

Body Material

Polyamide

DIN Rail Type

Enclosure

Length

122mm

Series

ICS

COO (Country of Origin):
DE
The Phoenix Contact upper part of housing has 122 x 25 x 12 mm (H x W x D) dimensions. It supports standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.

It has IP20 rating
It is RoHS compliant

Related links