Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing
- RS Stock No.:
- 230-1183
- Mfr. Part No.:
- 2203884
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£54.81
(exc. VAT)
£65.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.481 | £54.81 |
*price indicative
- RS Stock No.:
- 230-1183
- Mfr. Part No.:
- 2203884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Mounting Base Housing | |
Body Material | Polyamide | |
DIN Rail Type | Enclosure Base | |
Length | 130.9mm | |
Series | ICS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Mounting Base Housing | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 130.9mm | ||
Series ICS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing has lower housing part with metal foot catch. It has 8 positions cross connectors. It supports standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Related links
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series Polycarbonate Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type ICS Series Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail