Phoenix Contact Electronic Housing Enclosure Type EMG 17-LG Series , 75 x 17.5 x 47.5mm, Polycarbonate Enclosure

Subtotal (1 unit)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.55

*price indicative

RS Stock No.:
192-2894
Mfr. Part No.:
2946078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Electronic Housing

Body Material

Polycarbonate

Length

75mm

Width

17.5mm

Dimensions

75 x 17.5 x 47.5mm

Height

47.5mm

Maximum Terminals

6

Colour

Green

Series

EMG 17-LG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Housings for EMG Component Insertion


Moduface housings with a 20 mm, 22.5mm or 40 mm pitch are intended for mounting industrial electronic equipment such as interface circuits, including complete control devices.
These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.

Related links