TE Connectivity, 5212044 5 Pole Right Angle DIN Connector, 7.5A, 250V ac, Keyed, Through Hole Female
- RS Stock No.:
- 192-0277
- Mfr. Part No.:
- 5212044-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2 units)*
£9.98
(exc. VAT)
£11.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | £4.99 | £9.98 |
| 10 - 18 | £4.795 | £9.59 |
| 20 - 48 | £4.71 | £9.42 |
| 50 + | £4.295 | £8.59 |
*price indicative
- RS Stock No.:
- 192-0277
- Mfr. Part No.:
- 5212044-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIN Connector | |
| Number of Contacts | 5 | |
| Mount Type | Through Hole | |
| Current | 7.5A | |
| Mating Type | Keyed | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 5212044 | |
| Housing Material | Nylon | |
| Pole Format | 5 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIN Connector | ||
Number of Contacts 5 | ||
Mount Type Through Hole | ||
Current 7.5A | ||
Mating Type Keyed | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 5212044 | ||
Housing Material Nylon | ||
Pole Format 5 | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity 7.5A Keyed, Through Hole Female
- TE Connectivity 7 250 V IP69 Panel Mount
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Screw, Through Hole Female
- Same Sky 7.5A Through Hole Female
- Same Sky 7.5A Through Hole Female
- TE Connectivity 1A Keyed, Through Hole Female
- TE Connectivity 1A Keyed, Through Hole Female
