Phoenix Contact, MSTBVK 12 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male
- RS Stock No.:
- 638-455
- Mfr. Part No.:
- 1788826
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£581.22
(exc. VAT)
£697.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £581.22 | £11.624 |
*price indicative
- RS Stock No.:
- 638-455
- Mfr. Part No.:
- 1788826
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | DIN Connector | |
| Mount Type | DIN Rail | |
| Current | 12A | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Series | MSTBVK | |
| Standards/Approvals | IEC 60512-13-5:2006-02, CSA, EN 60695-2-12, IEC 60512-3-1:2002-02, UL 94 V0, ISO 6988:1985-02, VDE, JEDEC JESD 201, IEC 60112, IEC 61984, EN 60695-10-2, IEC 60512-5-1:2002-02, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60664-1:2007-04, EN 60695-2-13, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-82, cULus | |
| Housing Material | Polyamide | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type DIN Connector | ||
Mount Type DIN Rail | ||
Current 12A | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Series MSTBVK | ||
Standards/Approvals IEC 60512-13-5:2006-02, CSA, EN 60695-2-12, IEC 60512-3-1:2002-02, UL 94 V0, ISO 6988:1985-02, VDE, JEDEC JESD 201, IEC 60112, IEC 61984, EN 60695-10-2, IEC 60512-5-1:2002-02, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60664-1:2007-04, EN 60695-2-13, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-82, cULus | ||
Housing Material Polyamide | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 3 Pole Horizontal DIN Connector 320 V DIN Rail Male
- Phoenix Contact 4 Pole Horizontal DIN Connector 320 V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Female
- Phoenix Contact COMBICON UMSTBVK Series Non-Fused Terminal Block 12A Screw
