Brad from Molex 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
 - 253-3866
 - Distrelec Article No.:
 - 303-80-950
 - Mfr. Part No.:
 - 1212070001
 - Brand:
 - Brad from Molex
 
Bulk discount available
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 34 unit(s) shipping from 05 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £6.33 | 
| 10 - 24 | £6.06 | 
| 25 + | £5.81 | 
*price indicative
- RS Stock No.:
 - 253-3866
 - Distrelec Article No.:
 - 303-80-950
 - Mfr. Part No.:
 - 1212070001
 - Brand:
 - Brad from Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Brad from Molex | |
| Pole Format | 2P+E | |
| DIN 43650 Type | DIN 43650 A | |
| Voltage Rating | 24 V | |
| Gender | Male | |
| Indicator Light | Yes | |
| Select all | ||
|---|---|---|
Brand Brad from Molex  | ||
Pole Format 2P+E  | ||
DIN 43650 Type DIN 43650 A  | ||
Voltage Rating 24 V  | ||
Gender Male  | ||
Indicator Light Yes  | ||
- COO (Country of Origin):
 - PL
 
The Molex product mPm DIN valve connector is the category of field attachable connector. It has external thread coupling type. The Molex product has diagnostic LEDs and two ploes. Maximum current per contact is 16.0A and maximum voltage per contact is 24 V.
It has net weight of 26.308 per gram 
Orientation angle is 90 degree
Operating temperature range is minus 40 degree to pluse 90 degree celcius
Orientation angle is 90 degree
Operating temperature range is minus 40 degree to pluse 90 degree celcius
Related links
- Brad from Molex 2P+E DIN 43650 A 24 V Voltage
 - Brad from Molex 2P+E DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
 - Brad from Molex 2P+E DIN 43650 A , 24 V Voltage
 - Brad from Molex 2P+E DIN 43650 A 24 V Voltage
 - Murrelektronik Limited 2P+E DIN 43650 A 24 V Voltage
 - Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
 - Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
 - Hirschmann GDML 2P+E DIN 43650 A 24 V Voltage
 
