Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

Bulk discount available

Subtotal (1 bag of 5 units)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 565 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.148£5.74
50 +£1.114£5.57

*price indicative

RS Stock No.:
174-6668
Mfr. Part No.:
121023-0278
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac, 300 V dc

Cable Gland Size

PG11

Colour

Black

Current Rating

16A

Series

121023

IP Rating

IP65, IP67

Termination Method

Screw

COO (Country of Origin):
PL
mPm DIN Valve Connector, Form A, PG11 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted

Related links