Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage
- RS Stock No.:
- 174-6417
- Mfr. Part No.:
- 121023-0278
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£114.60
(exc. VAT)
£137.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.146 | £114.60 |
500 - 900 | £1.115 | £111.50 |
1000 + | £1.084 | £108.40 |
*price indicative
- RS Stock No.:
- 174-6417
- Mfr. Part No.:
- 121023-0278
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 250 V ac, 300 V dc | |
Cable Gland Size | PG11 | |
Colour | Black | |
Current Rating | 16A | |
Series | 121023 | |
IP Rating | IP65, IP67 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V ac, 300 V dc | ||
Cable Gland Size PG11 | ||
Colour Black | ||
Current Rating 16A | ||
Series 121023 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
mPm DIN Valve Connector, Form A, PG11 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted
Related links
- Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P DIN 43650 Solenoid Connector, 250 V Voltage
- Brad from Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage