TE Connectivity, Economy 800 2.54mm Pitch Vertical 40 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-5167
Mfr. Part No.:
5-1571552-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

3A

Orientation

Vertical

Length

50.8mm

Width

4.57mm

Depth

17.78mm

Dimensions

50.8 x 4.57 x 17.78mm

Series

Economy 800

Housing Material

PCT

Maximum Operating Temperature

+105°C

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy