TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-3325
Mfr. Part No.:
4-1571552-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

3A

Orientation

Vertical

Length

10.16mm

Width

4.57mm

Depth

10.16mm

Dimensions

10.16 x 4.57 x 10.16mm

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Housing Material

PCT

Maximum Operating Temperature

+105°C