TE Connectivity 2.54 mm Pitch Straight 40 Way, Through Hole Stamped Pin Ladder DIL Socket, 1A
- RS Stock No.:
- 186-4939
- Mfr. Part No.:
- 1-2199299-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.733 | £7.33 |
| 50 - 190 | £0.714 | £7.14 |
| 200 - 390 | £0.694 | £6.94 |
| 400 - 590 | £0.675 | £6.75 |
| 600 + | £0.657 | £6.57 |
*price indicative
- RS Stock No.:
- 186-4939
- Mfr. Part No.:
- 1-2199299-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIL Socket | |
| Number of Contacts | 40 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 250V ac/dc | |
| Frame Type | Ladder | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 17.7mm | |
| Depth | 5.1mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic, Glass Filled Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIL Socket | ||
Number of Contacts 40 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 250V ac/dc | ||
Frame Type Ladder | ||
Contact Plating Tin | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 17.7mm | ||
Depth 5.1mm | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic, Glass Filled Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.
6 to 48 positions
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
Related links
- TE Connectivity 2.54 mm Pitch Straight 40 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 18 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 24 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 28 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 20 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
- TE Connectivity Through Hole Standard Pin Ladder DIL Socket, 1A
