TE Connectivity 2.54 mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder DIL Socket, 1A

Subtotal (1 tube of 3000 units)*

£306.00

(exc. VAT)

£366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
3000 +£0.102£306.00

*price indicative

RS Stock No.:
185-9257
Mfr. Part No.:
1-2199298-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

DIL Socket

Mount Type

Through Hole

Pin Type

Standard

Current

1A

Pitch

2.54mm

Row Width

7.62mm

Voltage

250V ac/dc

Frame Type

Ladder

Contact Plating

Tin

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

No

Length

17.78mm

Depth

5.1mm

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.

6 to 48 positions

Precision four-finger inner contacts or dual

Leaf contacts are optional

Open frame and closed frame housings

End-to-end and side-to-side stackable

Available with a variety of plating options

Quick IC mating/unmating

Easy field IC replacement

Avoidance of IC overheating during soldering

Flexibility of system upgrade

Large portfolio offers product closest to your need

Applications

Industrial controls

Intelligent buildings

Medical devices

Military

Other embedded systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy