TE Connectivity, 1-2199298 2.54 mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder DIL Socket, 1A
- RS Stock No.:
- 164-6099
- Distrelec Article No.:
- 304-62-871
- Mfr. Part No.:
- 1-2199298-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 3400 units)*
£384.20
(exc. VAT)
£462.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3400 + | £0.113 | £384.20 |
*price indicative
- RS Stock No.:
- 164-6099
- Distrelec Article No.:
- 304-62-871
- Mfr. Part No.:
- 1-2199298-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Pin Type | Standard | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac/dc | |
| Row Width | 7.62mm | |
| Frame Type | Ladder | |
| Contact Plating | Tin over Nickel | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.78mm | |
| Standards/Approvals | No | |
| Depth | 5.1mm | |
| Width | 10mm | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Thermoplastic | |
| Series | 1-2199298 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Pin Type Standard | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V ac/dc | ||
Row Width 7.62mm | ||
Frame Type Ladder | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 17.78mm | ||
Standards/Approvals No | ||
Depth 5.1mm | ||
Width 10mm | ||
Housing Material Glass Filled Polybutylene Terephthalate, Thermoplastic | ||
Series 1-2199298 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity DIPLOMATE Dual Leaf PCB Mount DIP Socket
DIPLOMATE Dual Leaf (DL) DIP sockets with stamped and formed dual wiping contacts for vertical, through hole PCB mounting. These DIPLOMATE Dual Leaf (DL) DIP sockets have black thermoplastic GF stackable housings with a 2.54mm centreline, and a "true closed bottom" design which prevents solder or flux wicking and standoffs to allow board clearance for cleaning after soldering. The profiles for these DIPLOMATE Dual Leaf (DL) DIP sockets are all standard apart from part number 719-8817 which has an over-the-component profile. These DIPLOMATE DIP sockets are available with different frame styles with either straight or retention legs.
Related links
- TE Connectivity Through Hole Standard Pin Ladder DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 20 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 24 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 18 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 28 Way 1A
- TE Connectivity 2.54mm Pitch Straight 6 Way 1A
