ADSP-21369KSWZ-4A Analog Devices SHARC, 32bit Digital Signal Processor 800MHz 6 Mbit ROM 208-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9102
Mfr. Part No.:
ADSP-21369KSWZ-4A
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Frequency

800MHz

Series

SHARC

Device Million Instructions per Second

350MIPS

Data Bus Width

32bit

RAM Size

2 Mbit

Instruction Set Architecture

Harvard

Program Memory Size

6 Mbit

Program Memory Type

ROM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

208

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Dimensions

28.1 x 28.1 x 1.45mm

Number of I2C Channels

0

Number of PCI Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+70 °C

Number of SPI Channels

2

USB Channels

1

Number of Ethernet Channels

0

Number of Timers

1

Number of PWM Units

4

Length

28.1mm

Height

1.45mm

Number of LIN Channels

0

PWM Channels

16

Width

28.1mm

Number of USART Channels

0

Minimum Operating Temperature

0 °C