Panasonic LUMIX DMC-FT30 16MP Compact Digital Camera
- RS Stock No.:
- 135-0989
- Mfr. Part No.:
- DMC-FT30EB-K
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-0989
- Mfr. Part No.:
- DMC-FT30EB-K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Camera Type | Compact | |
| Megapixels | 16MP | |
| Optical Zoom | 4X | |
| Digital Zoom | 4X | |
| WiFi | No | |
| Video Resolution | 1280 x 720 | |
| Model | LUMIX DMC-FT30 | |
| Depth | 19.7mm | |
| Sensor | 1/2.3 CMOS | |
| Dimensions | 103.7 x 58.3 x 19.7mm | |
| Weight | 125 (without Card & Battery) g, 144 (with Card & Battery) g | |
| Touchscreen | No | |
| LCD Size | 2.7in | |
| Width | 103.7mm | |
| Built-In Flash | Yes | |
| Colour | Black | |
| Height | 58.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Camera Type Compact | ||
Megapixels 16MP | ||
Optical Zoom 4X | ||
Digital Zoom 4X | ||
WiFi No | ||
Video Resolution 1280 x 720 | ||
Model LUMIX DMC-FT30 | ||
Depth 19.7mm | ||
Sensor 1/2.3 CMOS | ||
Dimensions 103.7 x 58.3 x 19.7mm | ||
Weight 125 (without Card & Battery) g, 144 (with Card & Battery) g | ||
Touchscreen No | ||
LCD Size 2.7in | ||
Width 103.7mm | ||
Built-In Flash Yes | ||
Colour Black | ||
Height 58.3mm | ||
Panasonic Digital Camera
The Panasonic Lumix DMC-FT30 is a stylish and casual black colour camera capable of capturing true 16.1mp visual images. It offers a 220 MB built-in memory card. The DMC-FT30 boasts a 4x optical zoom which brings you close to the action. The camera has an advanced underwater mode for natural results when lighting up dusky underwater scenes with the integrated torchlight. The MEGA O. I. S. (Optical Image Stabilizer) compensates for the blurring caused by hand-shake.
Features and Benefits
Creative Panorama
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Applications
Capturing Photos
Video Recording
Video Recording
Related links
- Panasonic LUMIX DMC-FT30 16MP Compact Digital Camera
- Panasonic LUMIX DMC-FT30 Digital Digital Camera
- Digital Cameras
- Panasonic G7 Video Digital Camera 16.84 MP
- Sony Alpha 6100 APS-C Camera 24.2MP Compact Digital Camera
- Kodak AZ528MB Action Digital Camera
- CorDEX Toughpix Digitherm 5MP Compact Thermal Digital Camera
- Sony ILCE6100AKB Digital Digital Camera
