Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

Discontinued
Packaging Options:
RS Stock No.:
756-1537
Mfr. Part No.:
ESE58L11B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
JP